text.skipToContent text.skipToNavigation

Manufacturer Part #

SB240-E3/54

SB240 Series 40 V 2 A Schottky Barrier Plastic Rectifier - DO-204AC (DO-15)

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SB240-E3/54 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Forward Voltage: 0.5V
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 500µA
Peak Current-Max: 60A
Package Style:  DO-204AC (DO-15)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$504.00
USD
Quantity
Unit Price
4,000
$0.126
8,000
$0.125
12,000
$0.124
16,000+
$0.123
Product Variant Information section