text.skipToContent text.skipToNavigation

Manufacturer Part #

UGE0421AY4

UGE0421 Series 3200 Vrrm 22.9 A 2.72 Vf High Voltage Rectifier

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS UGE0421AY4 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 22.9A
Forward Voltage: 2.72V
Reverse Voltage-Max [Vrrm]: 3200V
Reverse Current-Max: 2mA
Peak Current-Max: 300A
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6
Multiple Of:
6
Total
$476.94
USD
Quantity
Unit Price
6
$79.49
12
$78.83
18
$78.45
24
$78.19
30+
$77.34
Product Variant Information section