text.skipToContent text.skipToNavigation

Manufacturer Part #

US1GHE3_A/I

US1G Series 2 A 400 V 50 ns Surface Mount Ultrafast Rectifier - DO-214AC

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay US1GHE3_A/I - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Forward Voltage: 1V
Reverse Voltage-Max [Vrrm]: 400V
Reverse Current-Max: 10µA
Peak Current-Max: 30A
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
285,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
22500
Multiple Of:
7500
Total
$2,497.50
USD
Quantity
Unit Price
7,500+
$0.111
Product Variant Information section