text.skipToContent text.skipToNavigation

Manufacturer Part #

VUO25-16NO8

VUO25 Series 25A 1600 V Standard Rectifier Module - FO-B

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code: 2334
Product Specification Section
Littelfuse - IXYS VUO25-16NO8 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 25A
Forward Voltage: 1.25V
Reverse Voltage-Max [Vrrm]: 1600V
Reverse Current-Max: 40µA
Peak Current-Max: 380A
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
100
Multiple Of:
50
Total
$1,081.00
USD
Quantity
Unit Price
50
$10.87
100
$10.81
150
$10.77
200+
$10.72
Product Variant Information section