Manufacturer Part #
1N4148-T50A
1N4148 Series 300 mA 100 V 500 mW Through Hole Small Signal Diode - DO-35
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Ammo Pack Package Style:DO-35 (SOD-27) Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi 1N4148-T50A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi 1N4148-T50A - Technical Attributes
Attributes Table
| Reverse Voltage-Max [Vrrm]: | 100V |
| Reverse Recovery Time-Max: | 4ns |
| Power Dissipation: | 500mW |
| Average Forward Current-Max: | 300mA |
| Peak Current-Max: | 4A |
| Package Style: | DO-35 (SOD-27) |
| Mounting Method: | Through Hole |
Features & Applications
The 1N4148-T50A is a part of 1N4148 series small signal diode having DC forward current of 300 mA, operating at the temperature range of -65 °C to +150 °C and available in DO-35 package style.
Key Features:
- General Purpose Diodes
- Fast switching Device( TRR < 4.0 ns )
- Very Small and Thin SMD package
- Moisture Level Sensitivity 1
- Pb-free Version and RoHS Compliant
- Matte Tin (Sn) Lead Finish
- Green Mold Compound
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
5,000
$0.0076
15,000
$0.0074
50,000
$0.0072
100,000
$0.0071
200,000+
$0.0068
Product Variant Information section
Available Packaging
Package Qty:
5000 per Ammo Pack
Package Style:
DO-35 (SOD-27)
Mounting Method:
Through Hole