text.skipToContent text.skipToNavigation

Manufacturer Part #

1N4148TR

75 V 300mA Through Hole Standard Diode - DO-35 (DO-204AH)

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2547
Product Specification Section
Vishay 1N4148TR - Technical Attributes
Attributes Table
Type: Silicon Epitaxial Planar
Configuration: Single
Reverse Current-Max: 50µA
Forward Voltage: 1V
Reverse Voltage-Max [Vrrm]: 100V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 500mW
Diode Capacitance-Max: 4pF
Average Forward Current-Max: 0.15A
Peak Current-Max: 4A
Operating Temp Range: -65°C to +175°C
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Pricing Section
Global Stock:
40,000
USA:
40,000
On Order:
0
Factory Stock:Factory Stock:
-14
Factory Lead Time:
4 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$238.00
USD
Quantity
Unit Price
10,000
$0.0238
20,000
$0.0234
30,000
$0.0232
40,000
$0.023
50,000+
$0.0225
Product Variant Information section