text.skipToContent text.skipToNavigation

Manufacturer Part #

1N4448WS-7-F

1N4448WS Series 4 A 75 V 200 mW Surface Mount Fast Switching Diode - SOD-323

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2513
Product Specification Section
Diodes Incorporated 1N4448WS-7-F - Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: 75V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 200mW
Average Forward Current-Max: 250mA
Peak Current-Max: 4A
Package Style:  SOD-323
Mounting Method: Surface Mount
Features & Applications
The 1N4448WS-7-F is a Fast Switching Diode with rectified 250 mA O/P current and reverse voltage of 75 V.

Product Features:

  • Fast Switching Speed
  • Small Surface Mount Package
  • For General Purpose Switching Applications
  • High Conductance
  • Power Dissipation 200 mW
  • Thermal Resistance Junction to Ambient Air 625 °C/W
  • Operating and Storage Temperature Range is -65 °C to +150 °C
  • Average Rectified Output Current is 250 mA
  • Peak Repetitive Reverse Voltage Working Peak Reverse Voltage DC Blocking Voltage is 75 V

 

 

 
Pricing Section
Global Stock:
63,000
USA:
63,000
321,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$47.40
USD
Quantity
Unit Price
3,000
$0.0158
9,000
$0.0154
15,000
$0.0153
60,000
$0.0148
90,000+
$0.0145
Product Variant Information section