text.skipToContent text.skipToNavigation

Manufacturer Part #

1SS400CSFHT2RA

Switching Diodes (corresponds to AEC-Q101)

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM 1SS400CSFHT2RA - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Reverse Current-Max: 100nA
Forward Voltage: 1.2V
Reverse Voltage-Max [Vrrm]: 80V
Reverse Recovery Time-Max: 4ns
Diode Capacitance-Max: 3pF
Average Forward Current-Max: 0.1A
Peak Current-Max: 0.5A
Package Style:  SOD-923
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
8000
Multiple Of:
8000
Total
$384.80
USD
Quantity
Unit Price
8,000
$0.0481
16,000
$0.0474
24,000
$0.0469
32,000
$0.0466
40,000+
$0.0456
Product Variant Information section