text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS16 RFG

Diodes - General Purpose, Power, Switching SOT-23, 75V, 0.15A, Switching Diode

ECAD Model:
Mfr. Name: Taiwan Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Taiwan Semiconductor BAS16 RFG - Technical Attributes
Attributes Table
Type: Herametically Sealed
Configuration: Single
Reverse Current-Max: 1µA
Forward Voltage: 1.25V
Reverse Voltage-Max [Vrrm]: 75V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 225mW
Diode Capacitance-Max: 2pF
Operating Temp Range: -65°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$53.10
USD
Quantity
Unit Price
3,000
$0.0177
9,000
$0.0173
15,000
$0.0171
45,000
$0.0167
75,000+
$0.0163
Product Variant Information section