text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS16D-E3-08

DIODE GEN PURP 75V 250MA SOD123

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2542
Product Specification Section
Vishay BAS16D-E3-08 - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Reverse Current-Max: 50nA
Forward Voltage: 1.25V
Reverse Voltage-Max [Vrrm]: 100V
Reverse Recovery Time-Max: 6ns
Power Dissipation: 380mW
Diode Capacitance-Max: 1.5pF
Peak Current-Max: 2A
Operating Temp Range: 150°C
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
15000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$933.00
USD
Quantity
Unit Price
3,000
$0.066
6,000
$0.0648
9,000
$0.0642
12,000
$0.0637
15,000+
$0.0622
Product Variant Information section