text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS16DXV6T1G

BAS16 Series 500 mW 100 V 200 mA SMD Dual Switching Diode-SOT-563

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2604
Product Specification Section
onsemi BAS16DXV6T1G - Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: 100V
Reverse Recovery Time-Max: 6ns
Power Dissipation: 500mW
Average Forward Current-Max: 200mA
Peak Current-Max: 500mA
Package Style:  SOT-563
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
16000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$923.20
USD
Quantity
Unit Price
4,000
$0.0597
8,000
$0.0587
12,000
$0.0581
16,000
$0.0577
20,000+
$0.0564
Product Variant Information section