text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS16HTW-13

Diode Array 3 Independent Standard 100V 200mA (DC) Surface Mount 6-TSSOP, SC-8

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2452
Product Specification Section
Diodes Incorporated BAS16HTW-13 - Technical Attributes
Attributes Table
Reverse Current-Max: 500nA
Forward Voltage: 1.25V
Reverse Voltage-Max [Vrrm]: 100V
Reverse Recovery Time-Max: 4ns
Diode Capacitance-Max: 1.5pF
Average Forward Current-Max: 200mA
Peak Current-Max: 500mA
Operating Temp Range: -65°C to +150°C
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
Singapore:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$407.00
USD
Quantity
Unit Price
10,000
$0.0407
20,000
$0.0401
30,000
$0.0397
40,000
$0.0395
50,000+
$0.0387
Product Variant Information section