text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS21SLT1G

BAS21SLT1G Series 250 V 225 mA High Voltage Switching Diode - SOT-23-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2623
Product Specification Section
onsemi BAS21SLT1G - Technical Attributes
Attributes Table
Type: Standard
Configuration: Dual
Reverse Current-Max: 100µA
Forward Voltage: 1250mV
Reverse Voltage-Max [Vrrm]: 250V
Reverse Recovery Time-Max: 50ns
Power Dissipation: 225mW
Diode Capacitance-Max: 5pF
Average Forward Current-Max: 225mA
Peak Current-Max: 625mA
Operating Temp Range: -55°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
The BAS21SLT1G is a part of BAS21SLT1G series high voltage switching diode. It has a storage temperature ranging from -55°C to +150°C and its available in SOT-23 package.

Features:

  • Moisture Sensitivity Level: 1
  • ESD Rating − Human Body Model: Class 1
  • ESD Rating − Machine Model: Class B
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
36000
Multiple Of:
3000
Total
$720.00
USD
Quantity
Unit Price
3,000
$0.0207
9,000
$0.0202
15,000
$0.02
45,000
$0.0195
75,000+
$0.019