text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS416,115

BAS416 Series 85 V 4 A Surface Mount Low-Leakage Diode - SOD-323

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2623
Product Specification Section
Nexperia BAS416,115 - Technical Attributes
Attributes Table
Configuration: Single
Reverse Current-Max: 5nA
Forward Voltage: 1.25V
Reverse Voltage-Max [Vrrm]: 85V
Reverse Recovery Time-Max: 3µs
Power Dissipation: 250mW
Diode Capacitance-Max: 2pF
Average Forward Current-Max: 200mA
Peak Current-Max: 4A
Package Style:  SOD-323
Mounting Method: Surface Mount
Features & Applications

The BAS416,115 is a Epitaxial, medium-speed switching diode with a low leakage current encapsulated in a small SOD323 SMD plastic package.

Features:

  • Plastic SMD package
  • Low leakage current: typ 3 pA
  • Switching time: typ. 0.8 µs
  • Continuous reverse voltage: max 75 V
  • Repetitive peak reverse voltage: max 85 V
  • Repetitive peak forward current: max 500 mA

Applications:

  • Low-leakage current applications in surface mounted circuits
Pricing Section
Global Stock:
12,000
USA:
12,000
63,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$372.00
USD
Quantity
Unit Price
3,000
$0.124
6,000
$0.123
9,000
$0.122
12,000
$0.121
15,000+
$0.119
Product Variant Information section