text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS516-QX

Diodes - General Purpose, Power, Switching BAS516-Q/SOD523/SC-79

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BAS516-QX - Technical Attributes
Attributes Table
Configuration: Single
Reverse Current-Max: 0.5µA
Forward Voltage: 1.25V
Reverse Voltage-Max [Vrrm]: 100V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 0.5W
Diode Capacitance-Max: 1pF
Average Forward Current-Max: 0.25A
Peak Current-Max: 4A
Operating Temp Range: -65°C to +150°C
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
42000
Multiple Of:
3000
Total
$3,360.00
USD
Quantity
Unit Price
3,000
$0.0849
6,000
$0.0834
9,000
$0.0825
12,000
$0.0819
15,000+
$0.08
Product Variant Information section