text.skipToContent text.skipToNavigation

Manufacturer Part #

BAV100-GS08

BAV100 Series 50 V 250 mA 1.5 pF Small Signal Switching Diode - SOD-80 MiniMELF

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay BAV100-GS08 - Technical Attributes
Attributes Table
Type: Silicon
Configuration: Single
Reverse Current-Max: 100nA
Forward Voltage: 1V
Reverse Voltage-Max [Vrrm]: 60V
Reverse Recovery Time-Max: 50ns
Power Dissipation: 0.5W
Diode Capacitance-Max: 1.5pF
Average Forward Current-Max: 0.25A
Peak Current-Max: 1A
Package Style:  SOD-80 (LL-34)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
12500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$507.50
USD
Quantity
Unit Price
2,500
$0.042
7,500
$0.0409
10,000
$0.0406
25,000
$0.0398
37,500+
$0.0389
Product Variant Information section