text.skipToContent text.skipToNavigation

Manufacturer Part #

BAV199DW-7-F

BAV199 Series 4 A 85 V 200 mW Quad Surface Mount Low Leakage Diode - SOT-363

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated BAV199DW-7-F - Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: 85V
Reverse Recovery Time-Max: 3µs
Power Dissipation: 200mW
Peak Current-Max: 4A
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
36,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$174.30
USD
Quantity
Unit Price
3,000
$0.0581
6,000
$0.0572
9,000
$0.0566
15,000
$0.0559
30,000+
$0.0544
Product Variant Information section