text.skipToContent text.skipToNavigation

Manufacturer Part #

BAV19WS-7-F

BAV19WS Series 2.5 A 120 V 200 mW Surface Mount Fast Switching Diode - SOD-323

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated BAV19WS-7-F - Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: 120V
Reverse Recovery Time-Max: 50ns
Power Dissipation: 200mW
Average Forward Current-Max: 200mA
Peak Current-Max: 2.5A
Package Style:  SOD-323
Mounting Method: Surface Mount
Features & Applications

The BAV19WS-7-F is a Fast Switching Diode with forward operating voltage of 1 V and average rectified forward current of 200 mA.

Features:

  • Fast Switching Speed
  • Surface Mount Package Ideally Suited for Automated Insertion
  • High Conductance
  • Lead Free/RoHS Compliant (Note 3)
  • Qualified to AEC-Q101 Standards for High Reliability

Applications:

  • For General Purpose Switching Applications

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$80.70
USD
Quantity
Unit Price
3,000
$0.0269
9,000
$0.0262
15,000
$0.0259
30,000
$0.0255
60,000+
$0.0249
Product Variant Information section