text.skipToContent text.skipToNavigation

Manufacturer Part #

BAV21WS-7-F

BAV21WS Series 2.5 A 250 V 200 mW Surface Mount Fast Switching Diode - SOD-323

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 2603
Product Specification Section
Diodes Incorporated BAV21WS-7-F - Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: 250V
Reverse Recovery Time-Max: 50ns
Power Dissipation: 200mW
Average Forward Current-Max: 200mA
Peak Current-Max: 2.5A
Package Style:  SOD-323
Mounting Method: Surface Mount
Features & Applications
The BAV21WS-7-F is a part of BAV21WS Series High Conductance 2.5 A 250 V 200 mW Surface Mount Fast Switching Diode available in a SOD-323 package. It has an Operating and Storage Temperature Ranging between -65 to +150 °C.

Product Features:

  • Fast Switching Speed
  • Surface Mount Package Ideally Suited for Automated Insertion
  • For General Purpose Switching Applications
  • High Conductance
  • Power Dissipation is 200 mW
  • Thermal Resistance Junction to Ambient is 625 °C/W
  • Operating and Storage Temperature Range is -65 to +150 °C
  • Peak Reverse DC Blocking Voltage is 200 V

 

 

 
Pricing Section
Global Stock:
2,151,000
USA:
2,151,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$89.40
USD
Quantity
Unit Price
3,000
$0.0298
9,000
$0.0291
12,000
$0.0289
30,000
$0.0283
45,000+
$0.0277