text.skipToContent text.skipToNavigation

Manufacturer Part #

BAV23SQ-13-F

Standard 250V 400mA Dual Series Switching Diode Automotive SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated BAV23SQ-13-F - Technical Attributes
Attributes Table
Configuration: Dual
Reverse Current-Max: 100nA
Forward Voltage: 1.25V
Reverse Voltage-Max [Vrrm]: 200V
Reverse Recovery Time-Max: 50ns
Average Forward Current-Max: 400mA
Peak Current-Max: 9A
Operating Temp Range: -65°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$537.00
USD
Quantity
Unit Price
10,000
$0.0537
20,000
$0.0528
30,000+
$0.0519
Product Variant Information section