text.skipToContent text.skipToNavigation

Manufacturer Part #

BAV302-TR

Diodes - General Purpose, Power, Switching 200 Volt 625mA

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay BAV302-TR - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Reverse Current-Max: 15µA
Forward Voltage: 1V
Reverse Voltage-Max [Vrrm]: 200V
Reverse Recovery Time-Max: 50ns
Diode Capacitance-Max: 1.5pF
Average Forward Current-Max: 250mA
Peak Current-Max: 1A
Operating Temp Range: 175°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
25000
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,160.00
USD
Quantity
Unit Price
2,500
$0.0482
5,000
$0.0474
10,000
$0.0466
12,500
$0.0464
37,500+
$0.0449
Product Variant Information section