text.skipToContent text.skipToNavigation

Manufacturer Part #

BAV99,235

BAV99 Series 100 V 215 mA SMT High Speed Switching Diode - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2607
Product Specification Section
Nexperia BAV99,235 - Technical Attributes
Attributes Table
Type: Standard
Configuration: Dual
Reverse Current-Max: 50µA
Forward Voltage: 1.25V
Reverse Voltage-Max [Vrrm]: 100V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 250mW
Diode Capacitance-Max: 1.5pF
Average Forward Current-Max: 215mA
Peak Current-Max: 500mA
Operating Temp Range: -65°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
960,000
USA:
960,000
500,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$403.00
USD
Quantity
Unit Price
10,000
$0.0403
20,000
$0.0396
30,000
$0.0392
40,000+
$0.0387
Product Variant Information section