text.skipToContent text.skipToNavigation

Manufacturer Part #

BAV99

Diode Switching 100V 0.215A 3-Pin TO-236AB T/R

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated BAV99 - Technical Attributes
Attributes Table
Configuration: Dual
Reverse Current-Max: 2.5µA
Forward Voltage: 1.25V
Reverse Voltage-Max [Vrrm]: 75V
Reverse Recovery Time-Max: 4ns
Operating Temp Range: -65°C to +175°C
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
45000
Multiple Of:
3000
Total
$445.50
USD
Quantity
Unit Price
3,000
$0.0107
12,000
$0.0103
45,000
$0.0099
90,000
$0.0097
225,000+
$0.0093
Product Variant Information section