text.skipToContent text.skipToNavigation

Manufacturer Part #

BAW156-7-F

BAV156 Series 4 A 85 V 250 mW Dual Surface Mount Low Leakage Diode - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated BAW156-7-F - Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: 85V
Reverse Recovery Time-Max: 3µs
Power Dissipation: 250mW
Average Forward Current-Max: 140mA
Peak Current-Max: 4A
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$99.00
USD
Quantity
Unit Price
3,000
$0.033
9,000
$0.0321
12,000
$0.0319
30,000
$0.0313
45,000+
$0.0306
Product Variant Information section