text.skipToContent text.skipToNavigation

Manufacturer Part #

BAW56-7-F

BAV56 Series 2 A 75 V 350 mW Dual Surface Mount Switching Diode - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated BAW56-7-F - Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: 75V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 350mW
Peak Current-Max: 2A
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The BAW56-7-F is a part of BAW56 Series 75 V 2 A 350 mW Dual Surface Mount Switching Diode available in a SOT-23 package.

Product Features:

  • Fast Switching Speed
  • Surface Mount Package Ideally Suited for Automated Insertion
  • For General Purpose Switching Applications
  • Two Diode Elements Connected in a Common Anode Configuration
  • Peak Reverse DC Blocking Voltage is 75 V
  • Forward Continuous Current is 300 mA
  • Power Dissipation is 350 mW
  • Operating and Storage Temperature Range is -65 to +150 °C

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$62.40
USD
Quantity
Unit Price
3,000
$0.0208
9,000
$0.0203
15,000
$0.0201
45,000
$0.0196
75,000+
$0.0191
Product Variant Information section