text.skipToContent text.skipToNavigation

Manufacturer Part #

BGX50AE6327HTSA1

BGX50A Series 50 V 140 mA Surface Mount Silicon Switching Diode - SOT-143

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2518
Product Specification Section
Infineon BGX50AE6327HTSA1 - Technical Attributes
Attributes Table
Type: Silicon
Configuration: Quad
Reverse Current-Max: 100µA
Forward Voltage: 1.3V
Reverse Voltage-Max [Vrrm]: 70V
Reverse Recovery Time-Max: 6ns
Power Dissipation: 210mW
Diode Capacitance-Max: 1.5pF
Average Forward Current-Max: 140mA
Operating Temp Range: -65°C to +150°C
Package Style:  SOT-143 (TO-253-4)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
180,000
USA:
180,000
252,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$345.00
USD
Quantity
Unit Price
3,000
$0.115
6,000
$0.114
9,000
$0.113
15,000+
$0.111
Product Variant Information section