text.skipToContent text.skipToNavigation

Manufacturer Part #

BYM11-400-E3/96

BYM11 Series 400 V 1 A Passivated Junction Fast Switching Rectifier - DO-213AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2520
Product Specification Section
Vishay BYM11-400-E3/96 - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Reverse Current-Max: 50µA
Forward Voltage: 1.3V
Reverse Voltage-Max [Vrrm]: 400V
Reverse Recovery Time-Max: 150ns
Diode Capacitance-Max: 15pF
Average Forward Current-Max: 1A
Peak Current-Max: 30A
Operating Temp Range: -65°C to +175°C
Package Style:  DO-213AB
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
4,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$250.50
USD
Quantity
Unit Price
1,500
$0.167
3,000
$0.165
4,500
$0.164
6,000
$0.163
7,500+
$0.16
Product Variant Information section