text.skipToContent text.skipToNavigation

Manufacturer Part #

CMOD2004 TR PBFREE

Surface mount Diode-Switching Single: High Voltage

ECAD Model:
Mfr. Name: Central Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2640
Product Specification Section
Central Semiconductor CMOD2004 TR PBFREE - Technical Attributes
Attributes Table
Type: Silicon
Configuration: Single
Reverse Current-Max: 100nA
Forward Voltage: 1V
Reverse Voltage-Max [Vrrm]: 300V
Reverse Recovery Time-Max: 50ns
Power Dissipation: 0.25W
Diode Capacitance-Max: 5pF
Average Forward Current-Max: 200mA
Peak Current-Max: 4A
Operating Temp Range: -65°C to +150°C
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$465.00
USD
Quantity
Unit Price
3,000
$0.155
6,000
$0.153
9,000
$0.151
12,000+
$0.15
Product Variant Information section