text.skipToContent text.skipToNavigation

Manufacturer Part #

CMPD2005SG TR PBFREE

DIODE ARRAY GP 300V 200MA SOT23

ECAD Model:
Mfr. Name: Central Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2530
Product Specification Section
Central Semiconductor CMPD2005SG TR PBFREE - Technical Attributes
Attributes Table
Type: Standard
Configuration: Dual
Reverse Current-Max: 100µA
Forward Voltage: 1.25V
Reverse Voltage-Max [Vrrm]: 350V
Reverse Recovery Time-Max: 50ns
Power Dissipation: 350mW
Average Forward Current-Max: 0.225A
Peak Current-Max: 0.1µA
Operating Temp Range: -65°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
USA:
12,000
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$222.60
USD
Quantity
Unit Price
3,000
$0.0742
9,000
$0.0723
12,000
$0.0718
30,000
$0.0703
45,000+
$0.0688
Product Variant Information section