text.skipToContent text.skipToNavigation

Manufacturer Part #

CMSD2838 TR PBFREE

Surface mount Dual silicon switching Diodes - SOT-323

ECAD Model:
Mfr. Name: Central Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Central Semiconductor CMSD2838 TR PBFREE - Technical Attributes
Attributes Table
Type: Silicon
Configuration: Dual
Reverse Current-Max: 100nA
Forward Voltage: 1.2V
Reverse Voltage-Max [Vrrm]: 75V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 275mW
Diode Capacitance-Max: 4pF
Average Forward Current-Max: 200mA
Peak Current-Max: 300mA
Operating Temp Range: -65°C to +150°C
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
32,425
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$288.90
USD
Quantity
Unit Price
3,000
$0.0963
6,000
$0.0946
9,000
$0.0936
12,000
$0.0929
15,000+
$0.0908
Product Variant Information section