text.skipToContent text.skipToNavigation

Manufacturer Part #

DA227TL

DA227 Series 80 V 300 mA Surface Mount Ultra High-Speed Switching Diode-SOT-343

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM DA227TL - Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: 80V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 150mW
Average Forward Current-Max: 100mA
Peak Current-Max: 4A
Package Style:  SOT-343 (SC-82, SC-70-4)
Mounting Method: Surface Mount
Features & Applications
The DA227TL is a 80 V 300 mA Ultra High-speed Switching Diode available in Surface mount SOT-343 Package.

Features:

  • Small mold type (UMD3)
  • High reliability

Applications:

  • Ultra high speed switching
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$306.00
USD
Quantity
Unit Price
3,000
$0.102
6,000
$0.10
9,000
$0.0992
12,000
$0.0985
15,000+
$0.0963
Product Variant Information section