text.skipToContent text.skipToNavigation

Manufacturer Part #

DAN222T1G

DAN222 Series 80 V 100 mA Common Cathode Silicon Dual Switching Diode - SOT-416

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2437
Product Specification Section
onsemi DAN222T1G - Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: 80V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 150mW
Average Forward Current-Max: 100mA
Peak Current-Max: 2A
Mounting Method: Surface Mount
Features & Applications

The DAN222 series are Common Cathode Silicon Epitaxial Planar Dual Diode which are designed for use in ultra high speed switching applications. This device is housed in the SOT--416/SC--75 package which is designed for low power surface mount applications, where board space is at a premium.

Key Features:

  • Fast trr
  • Low CD
  • These Devices are Pb--Free, Halogen Free/BFR Free and are RoHS Compliant

Note:

  • Moisture Sensitivity level (MSL) for surface mount devices (lead free measured at 260°C reflow, non lead free at 235°C reflow)
Pricing Section
Global Stock:
33,000
USA:
33,000
15,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$48.60
USD
Quantity
Unit Price
3,000
$0.0162
9,000
$0.0158
15,000
$0.0156
60,000
$0.0151
90,000+
$0.0148