text.skipToContent text.skipToNavigation

Manufacturer Part #

DSEC60-06B

DSEC Series 600 V 2 x 30 A 165 W Flange Mount HiPerFRED Epitaxial Diode-TO-247AD

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS DSEC60-06B - Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: 600V
Reverse Recovery Time-Max: 35ns
Power Dissipation: 165W
Average Forward Current-Max: 30A
Package Style:  TO-247AD
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
150
Multiple Of:
30
Total
$603.00
USD
Quantity
Unit Price
30
$4.10
90
$4.04
120
$4.02
300
$3.97
450+
$3.92
Product Variant Information section