text.skipToContent text.skipToNavigation

Manufacturer Part #

JANTX1N3595-1

1N3595-1 Series 125 V 150 mA Axial Lead Through Hole Switching Diode - DO-35

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Date Code:
Product Specification Section
Microchip JANTX1N3595-1 - Technical Attributes
Attributes Table
Type: Herametically Sealed
Configuration: Single
Reverse Current-Max: 1nA
Forward Voltage: 1V
Reverse Voltage-Max [Vrrm]: 125V
Reverse Recovery Time-Max: 3µs
Power Dissipation: 0.5W
Diode Capacitance-Max: 8pF
Average Forward Current-Max: 150mA
Peak Current-Max: 4A
Operating Temp Range: -65°C to +175°C
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
222
Multiple Of:
1
Total
$683.76
USD
Quantity
Unit Price
10
$3.20
25
$3.16
75
$3.11
150
$3.08
400+
$3.00