text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBD4448HCQW-7-F

MMBD4448HCQW Series 80 V 4 A SMT Fast Switching Diode Array - SOT-353

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated MMBD4448HCQW-7-F - Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: 80V
Power Dissipation: 200mW
Average Forward Current-Max: 250mA
Peak Current-Max: 4A
Package Style:  SOT-353 (SC-88A, SC-70-5)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
30,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$402.00
USD
Quantity
Unit Price
3,000
$0.134
6,000
$0.132
9,000
$0.131
12,000
$0.13
15,000+
$0.128
Product Variant Information section