text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBD4448HT-7-F

MMBD4448HT Series 4 A 80 V 150 mW Surface Mount Fast Switching Diode - SOT-523

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated MMBD4448HT-7-F - Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: 80V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 150mW
Average Forward Current-Max: 500mA
Peak Current-Max: 4A
Package Style:  SOT-523
Mounting Method: Surface Mount
Features & Applications

The MMBD4448HT-7-F is a Fast Switching Diode with reverse voltage of 80 V and capacitance of 3.5 pF.

Features:

  • Ultra-Small Surface Mount Package
  • Fast Switching Speed
  • High Conductance
  • Lead Free/RoHS Compliant
  • "Green" Device 

Applications:

  • For General Purpose Switching Applications

View the list of available MMBD Series of Switching Diodes

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$84.00
USD
Quantity
Unit Price
3,000
$0.028
9,000
$0.0273
15,000
$0.027
30,000
$0.0266
60,000+
$0.0259
Product Variant Information section