Manufacturer Part #
MMSD103T1G
MMSD103T1 Series 250 V 200 mA SMT High Voltage Switching Diode - SOD-123
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:30000 per Reel Package Style:SOD-123 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MMSD103T1G - Technical Attributes
Attributes Table
| Type: | Standard |
| Configuration: | Single |
| Reverse Current-Max: | 1µA |
| Forward Voltage: | 1250mV |
| Reverse Voltage-Max [Vrrm]: | 250V |
| Reverse Recovery Time-Max: | 50ns |
| Power Dissipation: | 400mW |
| Diode Capacitance-Max: | 5pF |
| Average Forward Current-Max: | 200mA |
| Peak Current-Max: | 625mA |
| Operating Temp Range: | -55°C to +150°C |
| Package Style: | SOD-123 |
| Mounting Method: | Surface Mount |
Features & Applications
The MMSD103T1G is a part of MMSD103 series high voltage switching diode. It has a storage temperature ranging from -55°C to +150°C and its available in SOD-123 package.
The high voltage switching diode is designed for high voltage, high speed switching applications. This device is housed in a SOD-123 surface mount package which is ideal for automated insertion.
Features:
- Pb-Free Package is Available
- AECQ101 Qualified and PPAP Capable
- S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
30 Weeks
Quantity
Unit Price
30,000
$0.0181
60,000
$0.0178
90,000+
$0.0175
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.019 / Stock: 18,000 Qty: 3,000+$0.019 Stock: 18,000
- ReelSelected Variant Qty: 30,000+ / Unit Price: $0.0181 / Stock: 0 Qty: 30,000+$0.0181 Stock: 0
- Reel Qty: 30,000+ / Unit Price: $0.0181 / Stock: 0 Qty: 30,000+$0.0181 Stock: 0
- Reel Qty: 60,000+ / Unit Price: $0.019 / Stock: 0 Qty: 3,000+$0.019 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.019 / Stock: 87,000 Qty: 3,000+$0.019 Stock: 87,000
- Reel Qty: 60,000+ / Unit Price: $0.019 / Stock: 0 Qty: 3,000+$0.019 Stock: 0
Package Qty:
30000 per Reel
Package Style:
SOD-123
Mounting Method:
Surface Mount