Manufacturer Part #
RF05VAM2STR
RF05VAM2S Series 200 V 500 mA Surface Mount Super Fast Recovery Diode - TUMD2M
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM RF05VAM2STR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM RF05VAM2STR - Technical Attributes
Attributes Table
| Reverse Voltage-Max [Vrrm]: | 200V |
| Reverse Recovery Time-Max: | 25ns |
| Average Forward Current-Max: | 500mA |
| Peak Current-Max: | 6A |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000
$0.0535
6,000
$0.0526
9,000
$0.052
15,000
$0.0514
30,000+
$0.05
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount