text.skipToContent text.skipToNavigation

Manufacturer Part #

SBAW56LT3G

70 V 200 mA 1 Pair Common Anode Surface Mount Diode Array - TO-236-3

Product Specification Section
onsemi SBAW56LT3G - Technical Attributes
Attributes Table
Configuration: Dual
Reverse Current-Max: 2.5µA
Forward Voltage: 1.25V
Reverse Voltage-Max [Vrrm]: 70V
Reverse Recovery Time-Max: 6ns
Power Dissipation: 225mW
Diode Capacitance-Max: 2pF
Average Forward Current-Max: 0.2A
Peak Current-Max: 4A
Operating Temp Range: -55°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
710,000
USA:
710,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$216.00
USD
Quantity
Web Price
10,000
$0.0216
20,000
$0.021
30,000
$0.0208
50,000
$0.0204
100,000+
$0.0197