text.skipToContent text.skipToNavigation

Manufacturer Part #

SBAW56LT3G

70 V 200 mA 1 Pair Common Anode Surface Mount Diode Array - TO-236-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi SBAW56LT3G - Technical Attributes
Attributes Table
Configuration: Dual
Reverse Current-Max: 2.5µA
Forward Voltage: 1.25V
Reverse Voltage-Max [Vrrm]: 70V
Reverse Recovery Time-Max: 6ns
Power Dissipation: 225mW
Diode Capacitance-Max: 2pF
Average Forward Current-Max: 0.2A
Peak Current-Max: 4A
Operating Temp Range: -55°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
40000
Multiple Of:
10000
Total
$1,040.00
USD
Quantity
Unit Price
10,000
$0.0269
20,000
$0.0265
30,000
$0.0262
40,000
$0.026
50,000+
$0.0255
Product Variant Information section