text.skipToContent text.skipToNavigation

Manufacturer Part #

SE30AFD-M3/6A

SE30AFD Series 200 V 3 A 1.5 uS Surface Mount Standard Rectifier - DO-221AC

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SE30AFD-M3/6A - Technical Attributes
Attributes Table
Configuration: Single
Reverse Current-Max: 10µA
Forward Voltage: 1.1V
Reverse Voltage-Max [Vrrm]: 200V
Reverse Recovery Time-Max: 1.5µs
Diode Capacitance-Max: 19pF
Average Forward Current-Max: 1.4A
Operating Temp Range: -55°C to +175°C
Package Style:  DO-221AC
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3500
Multiple Of:
3500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$434.00
USD
Quantity
Unit Price
3,500
$0.124
7,000
$0.123
10,500
$0.122
14,000
$0.121
17,500+
$0.119
Product Variant Information section