text.skipToContent text.skipToNavigation

Manufacturer Part #

SMMSD103T1G

SMMSD103T1G Series Single Surface Mount Switching Diode - SOD-123

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2540
Product Specification Section
onsemi SMMSD103T1G - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Reverse Current-Max: 100µA
Forward Voltage: 1250mV
Reverse Recovery Time-Max: 50ns
Diode Capacitance-Max: 5pF
Operating Temp Range: -55°C to +150°C
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
24000
Multiple Of:
3000
Total
$669.60
USD
Quantity
Unit Price
3,000
$0.0289
9,000
$0.0282
15,000
$0.0279
60,000
$0.027
90,000+
$0.0265