text.skipToContent text.skipToNavigation

Manufacturer Part #

1N5814

1N5814 Series 100 V 20 A Stud Mount Fast Recovery Power Rectifier - DO-203AA

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2625
Product Specification Section
Microchip 1N5814 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 20A
Peak Current-Max: 400A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 10µA
Forward Voltage: 0.95V
Configuration: Single
Diode Capacitance-Max: 300pF
Reverse Recovery Time-Max: 35ns
Thermal Resistance: 1.5°C/W
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  DO-203AA (DO-4)
Mounting Method: Stud Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$4,803.00
USD
Quantity
Unit Price
100+
$48.03
Product Variant Information section