text.skipToContent text.skipToNavigation

Manufacturer Part #

31GF6-E3/54

DIODE GEN PURP 600V 3A DO201AD

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 31GF6-E3/54 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Peak Current-Max: 90A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 20µA
Forward Voltage: 1.6V
Configuration: Single
Reverse Recovery Time-Max: 30ns
Thermal Resistance: 30°C/W
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -40°C to +150°C
Package Style:  DO-201AD
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
2800
Multiple Of:
1400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,120.00
USD
Quantity
Unit Price
1,400
$0.405
2,800
$0.40
4,200+
$0.395
Product Variant Information section