text.skipToContent text.skipToNavigation

Manufacturer Part #

BYG10K-E3/TR3

1.5 A 800 V 4 us Surface Mount Avalanche Standard Rectifier - DO-214AC

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay BYG10K-E3/TR3 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1.5A
Reverse Voltage-Max [Vrrm]: 800V
Reverse Current-Max: 1µA
Forward Voltage: 1.1V
Reverse Recovery Time-Max: 4µs
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
7500
Multiple Of:
7500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$705.00
USD
Quantity
Unit Price
7,500
$0.094
15,000+
$0.0913
Product Variant Information section