text.skipToContent text.skipToNavigation

Manufacturer Part #

BYG20J-E3/TR

1.5 A 600 V 75 ns Surface Mount Avalanche Ultrafast Rectifier - DO-214AC

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2549
Product Specification Section
Vishay BYG20J-E3/TR - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1.5A
Peak Current-Max: 30A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 1µA
Forward Voltage: 1.4V
Configuration: Single
Reverse Recovery Time-Max: 75ns
Thermal Resistance: 150°C/W
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
127,800
USA:
127,800
64,800
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1800
Multiple Of:
1800
Total
$131.94
USD
Quantity
Unit Price
1,800
$0.0733
3,600
$0.072
7,200
$0.0708
9,000
$0.0704
27,000+
$0.068
Product Variant Information section