text.skipToContent text.skipToNavigation

Manufacturer Part #

BYM10-800-E3/96

1 A 800 V Surface Mount Glass Passivated Superrectifier - DO-213AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2546
Product Specification Section
Vishay BYM10-800-E3/96 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 800V
Reverse Current-Max: 30µA
Forward Voltage: 1.2V
Package Style:  DO-213AB
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$226.50
USD
Quantity
Unit Price
1,500
$0.151
3,000
$0.149
4,500
$0.148
6,000
$0.147
7,500+
$0.144
Product Variant Information section