text.skipToContent text.skipToNavigation

Manufacturer Part #

BYM11-800-E3/96

1 A 800 V 500 ns SMT Glass Passivated Fast Switching Rectifier - DO-213AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay BYM11-800-E3/96 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 30A
Reverse Voltage-Max [Vrrm]: 800V
Reverse Current-Max: 5µA
Forward Voltage: 1.3V
Configuration: Single
Diode Capacitance-Max: 15pF
Reverse Recovery Time-Max: 500ns
Thermal Resistance: 75°C/W
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  DO-213AB
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
6000
Multiple Of:
1500
Total
$978.00
USD
Quantity
Unit Price
1,500
$0.167
3,000
$0.165
4,500
$0.164
6,000
$0.163
7,500+
$0.16
Product Variant Information section