text.skipToContent text.skipToNavigation

Manufacturer Part #

BYV27-100-TAP

AVALANCHE DIODE SOD57 EPI100V, 2A, 1,07V3A, 25ns, Ultra-Fast

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2542
Product Specification Section
Vishay BYV27-100-TAP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 1µA
Forward Voltage: 1.07V
Reverse Recovery Time-Max: 25ns
Package Style:  SOD-57
Mounting Method: Through Hole
Pricing Section
Global Stock:
25,000
Germany:
25,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
Total
$1,050.00
USD
Quantity
Unit Price
5,000+
$0.21
Product Variant Information section