text.skipToContent text.skipToNavigation

Manufacturer Part #

DSDI60-16A

DSDI60 Series 1600 Vrrm 63 A 2.6 Vf Super Fast Recovery Diode - TO-247 AD

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code: 2508
Product Specification Section
Littelfuse - IXYS DSDI60-16A - Technical Attributes
Attributes Table
Average Rectified Current-Max: 63A
Reverse Voltage-Max [Vrrm]: 1600V
Reverse Current-Max: 2mA
Forward Voltage: 2.6V
Reverse Recovery Time-Max: 40ns
Package Style:  TO-247AD
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
30
Multiple Of:
30
Total
$294.60
USD
Quantity
Unit Price
30
$9.82
60
$9.77
90
$9.73
120
$9.71
150+
$9.63
Product Variant Information section